837-016-555-212

Heilind Number:EDA837-016-555-212
Manufacturer:EDAC
Manufacturer Number:837-016-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color, it adds a pop of style to your circuit board setup. Boasting a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety in operation. This double-row connector features 16 positions with a pitch of .156 inches, perfect for secure board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inches offer convenient installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.