837-016-555-802

Heilind Number:EDA837-016-555-802
Manufacturer:EDAC
Manufacturer Number:837-016-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-555-802

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable connectivity even in harsh conditions. With a pitch of .156 inches and two rows of 16 positions each, it offers high density and efficiency for your PCB connections. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial project requiring superior thermal performance. Available in a sleek green color, it not only delivers on functionality but also adds a touch of style to your setup. Trust in our quality craftsmanship to elevate your connectivity solutions.