837-016-555-804

Heilind Number:EDA837-016-555-804
Manufacturer:EDAC
Manufacturer Number:837-016-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-555-804

Detailed Description

Discover our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in high-temperature settings. Its Copper Alloy contacts provide efficient power transmission, with a current rating of 3 A. Featuring two rows and 16 positions, it offers versatile connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems.