837-016-555-808

Heilind Number:EDA837-016-555-808
Manufacturer:EDAC
Manufacturer Number:837-016-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-555-808

Detailed Description

Upgrade your PCB connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission in your circuitry. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide a secure and stable connection. With 16 positions available, it offers ample room for your board-to-board connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Upgrade your PCB connections with this high-quality connector, a must-have in any professional electronics setup.