837-016-555-812

Heilind Number:EDA837-016-555-812
Manufacturer:EDAC
Manufacturer Number:837-016-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-555-812

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a vibrant green design, this connector ensures reliable power transmission with a 3A capacity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability in demanding environments. With two rows of 16 positions, each contact is plated with Copper Alloy for optimum conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this straight mount connector is perfect for versatile applications in industrial settings. Elevate your PCB connectivity with this essential component.