837-016-556-208

Heilind Number:EDA837-016-556-208
Manufacturer:EDAC
Manufacturer Number:837-016-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-556-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of meticulously engineered Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections with utmost precision. With 16 positions available, this connector offers ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your PCB connectivity with this essential component.