837-016-556-803

Heilind Number:EDA837-016-556-803
Manufacturer:EDAC
Manufacturer Number:837-016-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-556-803

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, featuring a vibrant green hue for easy identification. This durable connector is designed for optimal performance, with a 3A amperage capacity and UL 94V-0 Diallyl Phthalate housing material ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts offering 16 positions, it provides secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is a must-have for your PCB assembly projects. Discover the perfect balance of quality and performance in this essential component.