837-016-556-807

Heilind Number:EDA837-016-556-807
Manufacturer:EDAC
Manufacturer Number:837-016-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-556-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of durable Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. The connector offers two rows with a total of 16 positions, perfect for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for efficient and durable PCB assembly.