837-016-556-812

Heilind Number:EDA837-016-556-812
Manufacturer:EDAC
Manufacturer Number:837-016-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-556-812

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a double row configuration and a pitch of .156 inches, it offers secure and precise connections for your PCB boards. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial settings. Elevate your connectivity solutions with this essential component.