837-016-558-101

Heilind Number:EDA837-016-558-101
Manufacturer:EDAC
Manufacturer Number:837-016-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 16 positions, ideal for seamless board-to-board PCB connections. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures durable performance even in harsh conditions. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding applications in various industries.