837-016-558-102

Heilind Number:EDA837-016-558-102
Manufacturer:EDAC
Manufacturer Number:837-016-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision in mind, this connector boasts a vibrant Green color and is capable of handling a robust 3 A of current. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Featuring a single row layout with 16 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation onto your PCB. With a right angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.