837-016-558-107

Heilind Number:EDA837-016-558-107
Manufacturer:EDAC
Manufacturer Number:837-016-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a single row configuration and a total of 16 positions, it offers seamless board-to-board connectivity. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. Its right-angle mount orientation further enhances space efficiency, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connection solutions with this high-quality Card Edge Connector.