837-016-558-108

Heilind Number:EDA837-016-558-108
Manufacturer:EDAC
Manufacturer Number:837-016-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row with 16 positions for seamless integration. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in high-temperature settings. The .156-inch pitch and .2-inch row spacing provide efficient PCB connectivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly between -40 and 105 °C, this connector is a dependable choice for your PCB assembly needs. Elevate your design with this essential component.