837-016-558-112

Heilind Number:EDA837-016-558-112
Manufacturer:EDAC
Manufacturer Number:837-016-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contacts provide superior conductivity, while the right-angle mount orientation allows for easy installation. Boasting a total of 16 positions and a current rating of 3A, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB connections today with this essential component.