837-016-558-202

Heilind Number:EDA837-016-558-202
Manufacturer:EDAC
Manufacturer Number:837-016-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-202

Detailed Description

Upgrade your circuit boards with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing that ensures durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 16 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this top-quality component for seamless board-to-board connections in your electronic projects.