837-016-558-607

Heilind Number:EDA837-016-558-607
Manufacturer:EDAC
Manufacturer Number:837-016-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a single row configuration, with 16 positions for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance even in high-temperature environments. The .156 inch pitch and .2 inch row spacing, along with a right-angle mount orientation, facilitate easy installation. With a current rating of 3A and an operating temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in our quality connector for dependable and long-lasting connectivity solutions.