837-016-558-612

Heilind Number:EDA837-016-558-612
Manufacturer:EDAC
Manufacturer Number:837-016-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-612

Detailed Description

Elevate your connector game with our high-temp card edge connector, designed for peak performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Each of its 16 positions features copper alloy contacts for reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. The right-angle mount orientation offers flexibility in installation, and a pitch of .156 inches allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for applications where reliability is paramount. Trust in our connector to deliver consistent and high-quality performance, meeting the stringent demands of modern connectivity solutions.