837-016-558-802

Heilind Number:EDA837-016-558-802
Manufacturer:EDAC
Manufacturer Number:837-016-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-802

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and safety. With a current rating of 3 A, it's perfect for high-power applications. The dual-row design with 16 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise and stable connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its right-angle mount orientation allows for convenient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications, making it an essential component in your electronic projects. Elevate your connectivity game with this robust and high-performance card edge connector.