837-016-558-803

Heilind Number:EDA837-016-558-803
Manufacturer:EDAC
Manufacturer Number:837-016-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-803

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Its dual-row configuration with 16 positions offers versatile connectivity options, while the right-angle mount orientation allows for convenient PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees seamless functionality even in extreme conditions. Trust in this connector for optimal performance in your board-to-board PCB connections.