837-016-558-807

Heilind Number:EDA837-016-558-807
Manufacturer:EDAC
Manufacturer Number:837-016-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of 16 positions each, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration onto your circuit boards. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Explore the possibilities with this essential component in the PCB connectors category.