837-016-558-812

Heilind Number:EDA837-016-558-812
Manufacturer:EDAC
Manufacturer Number:837-016-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-558-812

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a current rating of 3A, it offers reliable power transmission for your applications. Featuring two rows and 16 positions, it provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right-angle mount orientation further facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade to our High Temp Card Edge Connector for robust and efficient board-to-board connectivity.