837-016-559-101

Heilind Number:EDA837-016-559-101
Manufacturer:EDAC
Manufacturer Number:837-016-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-101

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row layout and versatile right-angle mount orientation, it offers seamless integration in your systems. Each of its 16 positions features a Copper Alloy contact material, guaranteeing efficient conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its 3A amperage and wide operating temperature range of -40 to 105°C cater to diverse application needs. Trust in this connector's quality construction for seamless board-to-board connections in your projects.