837-016-559-102

Heilind Number:EDA837-016-559-102
Manufacturer:EDAC
Manufacturer Number:837-016-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for industrial applications. The right-angle mount orientation and 16 positions make it versatile for various board-to-board connections. Trust in its quality for seamless integration into your project. Elevate your connectivity with this essential component.