837-016-559-104

Heilind Number:EDA837-016-559-104
Manufacturer:EDAC
Manufacturer Number:837-016-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Built for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of sturdy Copper Alloy, ensuring reliable performance. With a single row design and a pitch of .156 inches, it offers seamless integration on your circuit board. Boasting 16 positions and a current rating of 3 A, it's perfect for high-density applications. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your board-to-board connections with this essential component.