837-016-559-108

Heilind Number:EDA837-016-559-108
Manufacturer:EDAC
Manufacturer Number:837-016-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable performance. With a robust amperage of 3 A, it's suitable for high-power applications. The Copper Alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for seamless installation. Boasting 16 positions and a pitch of .156 inches, it offers ample connectivity options. Perfect for board-to-board connections, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various environments. Trust in its quality and efficiency for your PCB assembly needs.