837-016-559-201

Heilind Number:EDA837-016-559-201
Manufacturer:EDAC
Manufacturer Number:837-016-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of copper alloy contacts, each rated for 3 A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting 16 positions and right-angle mount orientation, it's perfect for compact layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronics projects.