837-016-559-212

Heilind Number:EDA837-016-559-212
Manufacturer:EDAC
Manufacturer Number:837-016-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-212

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and reliable board-to-board connections. Designed with two rows and 16 positions, this connector ensures precise and efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial applications. Trust in our connector for high performance in demanding environments.