837-016-559-602

Heilind Number:EDA837-016-559-602
Manufacturer:EDAC
Manufacturer Number:837-016-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features 16 positions with a single row configuration. The Copper Alloy contact material ensures secure and efficient data transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment on your PCB. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The right-angle mount orientation further enhances versatility, making it ideal for Board To Board connections in various electronic setups. Trust this connector for seamless and robust interconnection solutions.