837-016-559-603

Heilind Number:EDA837-016-559-603
Manufacturer:EDAC
Manufacturer Number:837-016-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-603

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for high-power applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Featuring a single row design with 16 positions, it offers seamless connectivity for your PCB boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation further enhances flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore our range of connectors for more options to suit your needs.