837-016-559-803

Heilind Number:EDA837-016-559-803
Manufacturer:EDAC
Manufacturer Number:837-016-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding conditions. With a current rating of 3 A, it offers efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, accommodate up to 16 positions for seamless data and signal transfer. The right-angle mount orientation allows for convenient installation on PCBs, making it ideal for board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and precision for your connectivity needs.