837-016-559-808

Heilind Number:EDA837-016-559-808
Manufacturer:EDAC
Manufacturer Number:837-016-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-559-808

Detailed Description

Enhance your circuit board connectivity with our High-Temperature Card Edge Connector. Designed for rigorous industrial applications, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance. With two rows and a pitch of .156 inches, it offers 16 positions for seamless integration. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C makes it suitable for versatile environments. Upgrade your PCB connections with this essential component.