837-016-560-212

Heilind Number:EDA837-016-560-212
Manufacturer:EDAC
Manufacturer Number:837-016-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-560-212

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission across its 16 positions and 2 rows, with a .156-inch pitch and .2-inch row spacing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature applications. Trust in its straight mount orientation for easy installation on your PCB, making it an essential component for your next project in the realm of connectors.