837-016-560-802

Heilind Number:EDA837-016-560-802
Manufacturer:EDAC
Manufacturer Number:837-016-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-560-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity with 16 positions available. Its straight mount orientation and compact design make it easy to integrate into various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality construction and superior performance for seamless connectivity solutions.