837-016-560-803

Heilind Number:EDA837-016-560-803
Manufacturer:EDAC
Manufacturer Number:837-016-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-560-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Built to withstand high temperatures, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 16 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it is ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic setup. Explore our range of connectors for more options tailored to your needs.