837-016-560-804

Heilind Number:EDA837-016-560-804
Manufacturer:EDAC
Manufacturer Number:837-016-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-560-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 3 A. With a pitch of .156 in and two rows of 16 positions, it offers efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality and performance for seamless electronic connections.