837-016-560-807

Heilind Number:EDA837-016-560-807
Manufacturer:EDAC
Manufacturer Number:837-016-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-560-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a two-row configuration with 16 positions for seamless board-to-board connectivity. Its copper alloy contacts ensure reliable signal transmission, while the housing crafted from UL 94V-0 Diallyl Phthalate guarantees safety and compliance. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments where precision and reliability are paramount. Upgrade your PCB connections with this essential component, perfect for various applications in the electronics industry.