837-016-560-808

Heilind Number:EDA837-016-560-808
Manufacturer:EDAC
Manufacturer Number:837-016-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-560-808

Detailed Description

Enhance your electronic connections with this high temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. Its two rows and 16 positions offer versatility for various applications, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is the perfect solution for your board-to-board PCB connection needs. Upgrade your setup today with this high-quality and dependable component.