837-017-520-101

Heilind Number:EDA837-017-520-101
Manufacturer:EDAC
Manufacturer Number:837-017-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts suitable for an operating temperature range of -40 to 105 °C. With a single row layout and a compact .156-inch pitch, it offers seamless integration for 17 positions. Its straight mount orientation and .2-inch row spacing ensure easy installation and reliable performance. Upgrade your board-to-board connections with this efficient and dependable connector.