837-017-520-103

Heilind Number:EDA837-017-520-103
Manufacturer:EDAC
Manufacturer Number:837-017-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for optimal performance, this connector features a single row layout with 17 positions, ensuring seamless integration on your board. With a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade to this essential component and experience enhanced connectivity in your PCB applications.