837-017-520-104

Heilind Number:EDA837-017-520-104
Manufacturer:EDAC
Manufacturer Number:837-017-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 17 positions, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability and safety. Crafted with precision, the contact material is copper alloy, facilitating efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose this green connector for superior quality and performance.