837-017-520-107

Heilind Number:EDA837-017-520-107
Manufacturer:EDAC
Manufacturer Number:837-017-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for optimal performance in demanding environments, it features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and 17 positions cater to diverse application needs, while its -40 to 105 °C operating temperature range guarantees stability in extreme conditions. Upgrade your setup with this essential component for efficient and durable electronic systems.