837-017-520-603

Heilind Number:EDA837-017-520-603
Manufacturer:EDAC
Manufacturer Number:837-017-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for premium performance, this connector features a single row layout with 17 positions, ideal for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in even the most demanding environments. The green color coding not only adds a visual pop but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged applications. Choose this Straight mount orientation connector for easy integration and experience seamless signal transmission every time. Elevate your PCB setup with this essential component that's a testament to quality and performance.