837-017-520-604

Heilind Number:EDA837-017-520-604
Manufacturer:EDAC
Manufacturer Number:837-017-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even under high temperatures. Featuring a single row layout with 17 positions and a pitch of .156 inches, precise and efficient board-to-board connections are guaranteed. The straight mount orientation and .2-inch row spacing offer versatility in installation, while its 3A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Trust in its quality construction and performance for seamless connectivity in your projects.