837-017-520-607

Heilind Number:EDA837-017-520-607
Manufacturer:EDAC
Manufacturer Number:837-017-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in high-temperature environments. With a single row layout and 17 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide easy integration onto your PCB. Suitable for a wide range of operating temperatures (-40 to 105 °C), this connector is perfect for demanding industrial and commercial settings. Trust in its straight mount orientation for secure installation. Join the ranks of satisfied customers who have revolutionized their board-to-board connections with this essential component.