837-017-520-608

Heilind Number:EDA837-017-520-608
Manufacturer:EDAC
Manufacturer Number:837-017-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material. With one row of 17 copper alloy contact positions, it ensures secure and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees a snug fit on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.