837-017-520-612

Heilind Number:EDA837-017-520-612
Manufacturer:EDAC
Manufacturer Number:837-017-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-520-612

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Sporting a vibrant green hue, it boasts a single row of 17 positions, each meticulously crafted from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures stringent safety standards are met even in extreme operating environments ranging from -40 to 105 °C. Designed for straight mounting orientation, it guarantees seamless integration into your setup, making it a vital component for your electronic assembly needs.