837-017-521-101

Heilind Number:EDA837-017-521-101
Manufacturer:EDAC
Manufacturer Number:837-017-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-521-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both durability and visual appeal. With a single row design and a pitch of .156 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient power transmission, while its 3A amperage rating supports reliable performance. Featuring 17 positions and straight mount orientation, it's perfect for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.