837-017-521-104

Heilind Number:EDA837-017-521-104
Manufacturer:EDAC
Manufacturer Number:837-017-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-521-104

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this green connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 17 positions, it offers seamless integration on your board. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connectivity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures durability. Trust in this connector for secure and high-quality board-to-board connections in your applications.