837-017-521-107

Heilind Number:EDA837-017-521-107
Manufacturer:EDAC
Manufacturer Number:837-017-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-521-107

Detailed Description

Enhance your high-temp PCB connections with this robust Card Edge Connector, designed for seamless integration in demanding environments. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers exceptional heat resistance and durability. With a single row configuration featuring 17 positions, it ensures efficient signal transmission. The Copper Alloy contacts and .156-inch pitch guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Elevate your connectivity solutions with this essential component.