837-017-521-602

Heilind Number:EDA837-017-521-602
Manufacturer:EDAC
Manufacturer Number:837-017-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-521-602

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector, designed for superior performance in demanding environments. This sleek green connector boasts a single row of 17 positions, crafted with durable Copper Alloy contacts for reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation further facilitates easy installation. Elevate your PCB connectivity with this high-quality component, a crucial asset in your electronic assembly projects.